
SMBZ5927B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5927B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5927B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5927B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5927B-E3/52 |
Description | DIODE ZENER 12V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.82300 | $38.23 |
| 100 | $2.45330 | $245.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.74811 | $1,311.08 |
| 1,500 | $1.57601 | $2,364.01 |
| 2,250 | $1.48820 | $3,348.45 |
| 3,750 | $1.38950 | $5,210.62 |
| 5,250 | $1.33102 | $6,987.86 |
| 7,500 | $1.27416 | $9,556.20 |


