Similar
Similar
Similar
Similar
Similar
Similar

SMBZ5925B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5925B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5925B-E3/5B |
Description | DIODE ZENER 10V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 4.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5925BT3G | onsemi | 1,403 | 1SMB5925BT3GOSCT-ND | $4.44000 | Similar |
| SMBJ4740A/TR13 | Microchip Technology | 0 | SMBJ4740A/TR13-ND | $6.33053 | Similar |
| SMBJ4740AE3/TR13 | Microchip Technology | 0 | SMBJ4740AE3/TR13-ND | $3.04196 | Similar |
| SMBJ5925B/TR13 | Microchip Technology | 0 | SMBJ5925B/TR13-ND | $11.18121 | Similar |
| SMBJ5925BE3/TR13 | Microchip Technology | 0 | SMBJ5925BE3/TR13-ND | $6.33053 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.21678 | $3,893.70 |
| 6,400 | $1.19781 | $7,665.98 |
| 9,600 | $1.17633 | $11,292.77 |



