
SMAJ15CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMAJ15CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ15CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ15CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAHE3_A/H |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.22093 | $2,197.67 |
3,600 | $1.10785 | $3,988.26 |
5,400 | $1.05020 | $5,671.08 |
9,000 | $0.98540 | $8,868.60 |
12,600 | $0.94701 | $11,932.33 |
18,000 | $0.90970 | $16,374.60 |
45,000 | $0.82783 | $37,252.35 |
90,000 | $0.82110 | $73,899.00 |