
SMBZ5919B-E3/5B | |
---|---|
DigiKey Part Number | SMBZ5919B-E3/5BGITR-ND - Tape & Reel (TR) SMBZ5919B-E3/5BGICT-ND - Cut Tape (CT) SMBZ5919B-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5919B-E3/5B |
Description | DIODE ZENER 5.6V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.34000 | $23.40 |
100 | $1.15780 | $115.78 |
500 | $1.12490 | $562.45 |
1,000 | $1.08385 | $1,083.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.78004 | $2,496.13 |
6,400 | $0.76362 | $4,887.17 |
9,600 | $0.75952 | $7,291.39 |