
SMBJ90A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ90A-E3/52GITR-ND - Tape & Reel (TR) SMBJ90A-E3/52GICT-ND - Cut Tape (CT) SMBJ90A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90A-E3/52 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81610 | $181.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.27675 | $957.56 |
| 1,500 | $1.14487 | $1,717.31 |
| 2,250 | $1.07756 | $2,424.51 |
| 3,750 | $1.00188 | $3,757.05 |
| 5,250 | $0.95705 | $5,024.51 |
| 7,500 | $0.91343 | $6,850.72 |

