
SMBJ9.0CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ9.0CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ9.0CD-M3/HGICT-ND - Cut Tape (CT) SMBJ9.0CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CD-M3/H |
Description | TVS DIODE 9VWM 15.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.1V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ9.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ9.0CA-M3/52-ND | $1.82067 | Direct |
| SMBJ9.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,575 | SMBJ9.0CA-E3/52GICT-ND | $5.26000 | Similar |
| P6SMB10CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB10CATR-ND | $1.13883 | Similar |
| SMBJ9V0CA | Taiwan Semiconductor Corporation | 5,217 | SMBJ9V0CACT-ND | $10.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.02000 | $40.20 |
| 100 | $2.58810 | $258.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.84852 | $1,386.39 |
| 1,500 | $1.66814 | $2,502.21 |
| 2,250 | $1.57615 | $3,546.34 |
| 3,750 | $1.47268 | $5,522.55 |
| 5,250 | $1.41140 | $7,409.85 |
| 7,500 | $1.35183 | $10,138.73 |




