SMBJ75D-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.26855
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,178
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,629
Unit Price: $4.03000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.99126
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,939
Unit Price: $1.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $4.77000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75D-M3/H

DigiKey Part Number
SMBJ75D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ75D-M3/HGICT-ND - Cut Tape (CT)
SMBJ75D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75D-M3/H
Description
TVS DIODE 75VWM 119VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
119V Clamp 5.06A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
84.6V
Voltage - Clamping (Max) @ Ipp
119V
Current - Peak Pulse (10/1000µs)
5.06A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.71618$5,371.35