
SMBJ75CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ75CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ75CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ75CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-E3/5B |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| 500 | $1.57196 | $785.98 |
| 1,000 | $1.40744 | $1,407.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.18747 | $3,799.90 |
| 6,400 | $1.08362 | $6,935.17 |
| 9,600 | $1.03069 | $9,894.62 |
| 16,000 | $0.97122 | $15,539.52 |
| 22,400 | $0.93599 | $20,966.18 |
| 32,000 | $0.90176 | $28,856.32 |

