SMBJ7.5AHM3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.77003
Datasheet
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5AHM3_A/I

DigiKey Part Number
SMBJ7.5AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5AHM3_A/I
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
46.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.5AHM3_B/IVishay General Semiconductor - Diodes Division0112-SMBJ7.5AHM3_B/ITR-ND$1.77003MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types