
SMBJ64CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMBJ64CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64CAHM3_B/I |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $2.09921 | $13,434.94 |



