
SMBJ6.5D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ6.5D-M3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5D-M3/I |
Description | TVS DIODE 6.5VWM 11VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5A-M3/5B-ND | $1.35727 | Direct |
| SMBJ6.5A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5A-E3/5B-ND | $0.94848 | Similar |
| P6SMB7.5A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB7.5ATR-ND | $1.08601 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.18939 | $11,418.14 |



