SMBJ6.5AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31924
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.99126
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.37330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.37330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.06736
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.06736
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5AHM3_B/H

DigiKey Part Number
112-SMBJ6.5AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
SMBJ6.5AHM3_B/H
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,500$1.31924$9,894.30