SMBJ54A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08126
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,930
Unit Price: $6.58000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,551
Unit Price: $5.18000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Similar


YAGEO
In Stock: 2,916
Unit Price: $1.23000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.87706
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54A-E3/5B

DigiKey Part Number
SMBJ54A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54A-E3/5B
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60V
Base Product Number
Voltage - Clamping (Max) @ Ipp
87.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ54A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ54A-M3/5B-ND$1.08126Direct
SMBJ54AHE3/52Vishay General Semiconductor - Diodes Division0SMBJ54AHE3/52GITR-ND$0.00000Direct
SMBJ54D-M3/IVishay General Semiconductor - Diodes Division2,930SMBJ54D-M3/IGICT-ND$6.58000Direct
SMBJ54ATaiwan Semiconductor Corporation12,551SMBJ54AFSCT-ND$5.18000Direct
SMBJ54A-TPMCC (Micro Commercial Components)3,000SMBJ54A-TPMSCT-ND$4.03000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.94848$3,035.14
6,400$0.86328$5,524.99
9,600$0.81986$7,870.66
16,000$0.81918$13,106.88
Manufacturers Standard Package