
SMBJ51CD-M3/I | |
---|---|
DigiKey Part Number | SMBJ51CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ51CD-M3/IGICT-ND - Cut Tape (CT) SMBJ51CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CD-M3/I |
Description | TVS DIODE 51VWM 81.2VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 81.2V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57.6V | |
Voltage - Clamping (Max) @ Ipp | 81.2V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.36300 | $23.63 |
100 | $1.55580 | $155.58 |
500 | $1.19364 | $596.82 |
1,000 | $1.05370 | $1,053.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.77381 | $2,476.19 |
6,400 | $0.71618 | $4,583.55 |
9,600 | $0.66885 | $6,420.96 |