
SMBJ51CA-E3/52 | |
---|---|
DigiKey Part Number | SMBJ51CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ51CA-E3/52GICT-ND - Cut Tape (CT) SMBJ51CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-E3/52 |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ51CA-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.42400 | $14.24 |
100 | $0.99610 | $99.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.71311 | $534.83 |