
SMBJ5.0D-M3/H | |
---|---|
DigiKey Part Number | SMBJ5.0D-M3/HGITR-ND - Tape & Reel (TR) SMBJ5.0D-M3/HGICT-ND - Cut Tape (CT) SMBJ5.0D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0D-M3/H |
Description | TVS DIODE 5VWM 9.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 9.1V | |
Current - Peak Pulse (10/1000µs) | 65.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.08700 | $10.87 |
100 | $0.77380 | $77.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.60708 | $455.31 |