
SMBJ5.0AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMBJ5.0AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMBJ5.0AHE3_A/ICT-ND - Cut Tape (CT) 112-SMBJ5.0AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0AHE3_A/I |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,400 | $1.28392 | $8,217.09 |
9,600 | $1.23111 | $11,818.66 |
16,000 | $1.18335 | $18,933.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.02500 | $40.25 |
100 | $2.59880 | $259.88 |
500 | $1.98374 | $991.87 |
1,000 | $1.78536 | $1,785.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.29300 | $32.93 |
100 | $2.24320 | $224.32 |
500 | $1.76198 | $880.99 |
1,000 | $1.60277 | $1,602.77 |