DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CD-M3/I

DigiKey Part Number
SMBJ45CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ45CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ45CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45CD-M3/I
Description
TVS DIODE 45VWM 71.6VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
71.6V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50.8V
Voltage - Clamping (Max) @ Ipp
71.6V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.65900$26.59
100$1.69000$169.00
500$1.27004$635.02
1,000$1.13453$1,134.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.95327$3,050.46
6,400$0.86769$5,553.22
9,600$0.82408$7,911.17
16,000$0.77504$12,400.64
22,400$0.74601$16,710.62
32,000$0.71779$22,969.28
80,000$0.66885$53,508.00
Manufacturers Standard Package