
SMBJ40A-E3/5B | |
---|---|
DigiKey Part Number | SMBJ40A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ40A-E3/5BGICT-ND - Cut Tape (CT) SMBJ40A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-E3/5B |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.70100 | $27.01 |
100 | $1.40410 | $140.41 |
500 | $1.20702 | $603.51 |
1,000 | $1.04608 | $1,046.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.64867 | $2,075.74 |
6,400 | $0.61583 | $3,941.31 |
9,600 | $0.59324 | $5,695.10 |