
SMBJ3V3-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ3V3-E3/5BGITR-ND - Tape & Reel (TR) SMBJ3V3-E3/5BGICT-ND - Cut Tape (CT) SMBJ3V3-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3-E3/5B |
Description | TVS DIODE 3.3VWM 10.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ3V3-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5200pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83100 | $38.31 |
| 100 | $2.45990 | $245.99 |
| 500 | $1.86858 | $934.29 |
| 1,000 | $1.67776 | $1,677.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.42291 | $4,553.31 |
| 6,400 | $1.30265 | $8,336.96 |
| 9,600 | $1.24135 | $11,916.96 |
| 16,000 | $1.17248 | $18,759.68 |
| 22,400 | $1.13169 | $25,349.86 |
| 32,000 | $1.09206 | $34,945.92 |





