
VO4158H-X017T | |
|---|---|
DigiKey Part Number | 751-VO4158H-X017TTR-ND - Tape & Reel (TR) 751-VO4158H-X017TCT-ND - Cut Tape (CT) 751-VO4158H-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4158H-X017T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4158H-X017T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency cUR, FIMKO, UR, VDE |
Static dV/dt (Min) 5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.27000 | $29.27 |
| 10 | $21.43300 | $214.33 |
| 100 | $16.77760 | $1,677.76 |
| 500 | $14.73474 | $7,367.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.06970 | $14,069.70 |
| 2,000 | $13.50698 | $27,013.96 |
| 3,000 | $13.21897 | $39,656.91 |
| 5,000 | $12.89409 | $64,470.45 |

