
SMBJ33A-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ33A-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ33A-M3/52CT-ND - Cut Tape (CT) 112-SMBJ33A-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-M3/52 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.06100 | $40.61 |
| 100 | $2.61610 | $261.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.86979 | $1,402.34 |
| 1,500 | $1.68765 | $2,531.48 |
| 2,250 | $1.59475 | $3,588.19 |
| 3,750 | $1.49031 | $5,588.66 |
| 5,250 | $1.42844 | $7,499.31 |
| 7,500 | $1.36829 | $10,262.17 |

