
SMBJ28D-M3/I | |
---|---|
DigiKey Part Number | SMBJ28D-M3/IGITR-ND - Tape & Reel (TR) SMBJ28D-M3/IGICT-ND - Cut Tape (CT) SMBJ28D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28D-M3/I |
Description | TVS DIODE 28VWM 44.7VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44.7V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.6V | |
Voltage - Clamping (Max) @ Ipp | 44.7V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.47800 | $24.78 |
100 | $1.57150 | $157.15 |
500 | $1.17832 | $589.16 |
1,000 | $1.05131 | $1,051.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.88144 | $2,820.61 |
6,400 | $0.80119 | $5,127.62 |
9,600 | $0.76029 | $7,298.78 |
16,000 | $0.71432 | $11,429.12 |
22,400 | $0.68709 | $15,390.82 |
32,000 | $0.66063 | $21,140.16 |
80,000 | $0.60711 | $48,568.80 |