
SMBJ28CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ28CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ28CA-E3/52GICT-ND - Cut Tape (CT) SMBJ28CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-E3/52 |
Description | TVS DIODE 28VWM 45.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 100 | $2.12200 | $212.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.39053 | $1,042.90 |
| 1,500 | $1.25038 | $1,875.57 |
| 2,250 | $1.17885 | $2,652.41 |
| 3,750 | $1.09844 | $4,119.15 |
| 5,250 | $1.05079 | $5,516.65 |
| 7,500 | $1.00446 | $7,533.45 |

