
SMBJ26CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ26CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ26CD-M3/IGICT-ND - Cut Tape (CT) SMBJ26CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CD-M3/I |
Description | TVS DIODE 26VWM 41.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 29.3V | |
Voltage - Clamping (Max) @ Ipp | 41.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.25900 | $42.59 |
| 100 | $2.74760 | $274.76 |
| 500 | $2.09550 | $1,047.75 |
| 1,000 | $1.88535 | $1,885.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.60448 | $5,134.34 |
| 6,400 | $1.47197 | $9,420.61 |
| 9,600 | $1.40445 | $13,482.72 |
| 16,000 | $1.32858 | $21,257.28 |
| 22,400 | $1.28365 | $28,753.76 |
| 32,000 | $1.24000 | $39,680.00 |



