Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ26C-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ26C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ26C-E3/5B |
Description | TVS DIODE 26VWM 46.6VC DO214AA |
Customer Reference | |
Detailed Description | 46.6V Clamp 12.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 46.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,610 | SMBJ26CA-E3/5BGICT-ND | $5.26000 | Direct |
| SMBJ26CA-HR | Littelfuse Inc. | 0 | SMBJ26CA-HR-ND | $126.29457 | Upgrade |
| SMBJ26CA-HRA | Littelfuse Inc. | 0 | SMBJ26CA-HRA-ND | $106.35332 | Upgrade |
| 1SMB26CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB26CABKPBFREE-ND | $1.64595 | Similar |
| 1SMB26CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB26CATR13PBFREETR-ND | $1.64595 | Similar |











