
SMBJ26AHE3_B/H | |
---|---|
DigiKey Part Number | 112-SMBJ26AHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ26AHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ26AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26AHE3_B/H |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.59300 | $15.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.23165 | $923.74 |
1,500 | $1.21933 | $1,829.00 |
2,250 | $1.18651 | $2,669.65 |
3,750 | $1.16596 | $4,372.35 |
5,250 | $1.14543 | $6,013.51 |
7,500 | $1.12901 | $8,467.58 |