
SMBJ22CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ22CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ22CD-M3/IGICT-ND - Cut Tape (CT) SMBJ22CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CD-M3/I |
Description | TVS DIODE 22VWM 35.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,889 | 112-SMBJ22CA-E3/5BCT-ND | $5.26000 | Similar |
| SMBJ22CA | Taiwan Semiconductor Corporation | 5,299 | SMBJ22CAFSCT-ND | $5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.25900 | $42.59 |
| 100 | $2.74760 | $274.76 |
| 500 | $2.09550 | $1,047.75 |
| 1,000 | $1.88535 | $1,885.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.60448 | $5,134.34 |
| 6,400 | $1.47197 | $9,420.61 |
| 9,600 | $1.40445 | $13,482.72 |
| 16,000 | $1.32858 | $21,257.28 |
| 22,400 | $1.28365 | $28,753.76 |
| 32,000 | $1.24000 | $39,680.00 |

