Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ22CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ22CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ22CAHE3/52 |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,927 | SMBJ22CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ22CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,889 | 112-SMBJ22CA-E3/5BCT-ND | $5.26000 | Direct |
| SMBJ22CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22CA-M3/52-ND | $1.44083 | Direct |
| 1SMB22CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB22CATR13PBFREECT-ND | $7.07000 | Direct |
| ATV06B220JB-HF | Comchip Technology | 0 | ATV06B220JB-HF-ND | $1.40396 | Direct |










