
SMBJ18D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ18D-M3/IGITR-ND - Tape & Reel (TR) SMBJ18D-M3/IGICT-ND - Cut Tape (CT) SMBJ18D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18D-M3/I |
Description | TVS DIODE 18VWM 28.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18A | Taiwan Semiconductor Corporation | 14,814 | SMBJ18AFSCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.97100 | $39.71 |
| 100 | $2.55520 | $255.52 |
| 500 | $1.94390 | $971.95 |
| 1,000 | $1.74658 | $1,746.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.48306 | $4,745.79 |
| 6,400 | $1.35869 | $8,695.62 |
| 9,600 | $1.29532 | $12,435.07 |
| 16,000 | $1.22410 | $19,585.60 |
| 22,400 | $1.18194 | $26,475.46 |
| 32,000 | $1.14096 | $36,510.72 |

