28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CD-M3/I

DigiKey Part Number
SMBJ18CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ18CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ18CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CD-M3/I
Description
TVS DIODE 18VWM 28.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
28.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ18CA-E3/5BVishay General Semiconductor - Diodes Division7,462SMBJ18CA-E3/5BGICT-ND$5.26000Similar
SMBJ18CATaiwan Semiconductor Corporation9,677SMBJ18CAFSCT-ND$5.84000Similar
SMBJ18CA/TR13YAGEO70013-SMBJ18CA/TR13CT-ND$3.29000Similar
SMBJ18CA/TR7YAGEO49013-SMBJ18CA/TR7CT-ND$1.23000Similar
In-Stock: 2,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.02000$40.20
100$2.58810$258.81
500$1.96938$984.69
1,000$1.76984$1,769.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.50340$4,810.88
6,400$1.37767$8,817.09
9,600$1.31360$12,610.56
16,000$1.24160$19,865.60
22,400$1.19896$26,856.70
32,000$1.15753$37,040.96
Manufacturers Standard Package