SMBJ17D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23277
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.86693
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,145
Unit Price: $2.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.99126
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25,673
Unit Price: $3.46000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17D-M3/I

DigiKey Part Number
SMBJ17D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ17D-M3/IGICT-ND - Cut Tape (CT)
SMBJ17D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17D-M3/I
Description
TVS DIODE 17VWM 27.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.2V Clamp 22.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
19.2V
Voltage - Clamping (Max) @ Ipp
27.2V
Current - Peak Pulse (10/1000µs)
22.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600$0.76029$7,298.78