



SE70PJHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SE70PJHM3_A/HTR-ND - Tape & Reel (TR) 112-SE70PJHM3_A/HCT-ND - Cut Tape (CT) 112-SE70PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE70PJHM3_A/H |
Description | DIODE STANDARD 600V 2.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SE70PJHM3_A/H Models |
Category | Reverse Recovery Time (trr) 2.6 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2.9A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.24100 | $92.41 |
| 100 | $6.17930 | $617.93 |
| 500 | $4.86434 | $2,432.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.22591 | $6,338.86 |
| 3,000 | $3.90436 | $11,713.08 |
| 4,500 | $3.74060 | $16,832.70 |
| 7,500 | $3.55661 | $26,674.58 |
| 10,500 | $3.44769 | $36,200.75 |
| 15,000 | $3.34184 | $50,127.60 |

