
SMBJ15CA-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ15CA-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ15CA-M3/52CT-ND - Cut Tape (CT) 112-SMBJ15CA-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-M3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.11400 | $51.14 |
| 100 | $3.32400 | $332.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.40331 | $1,802.48 |
| 1,500 | $2.17881 | $3,268.21 |
| 2,250 | $2.06429 | $4,644.65 |
| 3,750 | $1.93558 | $7,258.43 |
| 5,250 | $1.85934 | $9,761.53 |
| 7,500 | $1.78524 | $13,389.30 |

