
SMBJ14AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMBJ14AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ14AHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ14AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14AHE3_A/H |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.85887 | $1,394.15 |
1,500 | $1.67986 | $2,519.79 |
2,250 | $1.58859 | $3,574.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.01500 | $40.15 |
100 | $2.59220 | $259.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.28400 | $32.84 |
100 | $2.23750 | $223.75 |