
SMBJ14A-M3/52 | |
---|---|
DigiKey Part Number | 112-SMBJ14A-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ14A-M3/52CT-ND - Cut Tape (CT) 112-SMBJ14A-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-M3/52 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.45700 | $34.57 |
100 | $2.32370 | $232.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.27271 | $954.53 |
1,500 | $1.23575 | $1,853.62 |
2,250 | $1.19880 | $2,697.30 |
3,750 | $1.17006 | $4,387.73 |
5,250 | $1.10849 | $5,819.57 |
37,500 | $1.07769 | $40,413.38 |