DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13D-M3/I

DigiKey Part Number
SMBJ13D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ13D-M3/IGICT-ND - Cut Tape (CT)
SMBJ13D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13D-M3/I
Description
TVS DIODE 13VWM 21.2VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.6V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.95800$19.58
100$0.93820$93.82
500$0.93006$465.03
1,000$0.92191$921.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.62005$1,984.16
6,400$0.60781$3,889.98
9,600$0.60169$5,776.22
Manufacturers Standard Package