
SMBJ13CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMBJ13CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ13CAHM3_B/I |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15CA | Taiwan Semiconductor Corporation | 5,680 | 1801-P6SMB15CACT-ND | $5.84000 | Similar |
| P6SMB16CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB16CACT-ND | $5.84000 | Similar |
| SMBJ13CA | Taiwan Semiconductor Corporation | 3,010 | SMBJ13CAFSCT-ND | $5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $2.00299 | $12,819.14 |


