
SMBJ12CD-M3/H | |
---|---|
DigiKey Part Number | 112-SMBJ12CD-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ12CD-M3/HCT-ND - Cut Tape (CT) 112-SMBJ12CD-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CD-M3/H |
Description | TVS DIODE 12VWM 19.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 19.6V | |
Current - Peak Pulse (10/1000µs) | 30.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.48800 | $24.88 |
100 | $1.01000 | $101.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.82111 | $615.83 |