Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ120CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ120CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120CAHE3/52 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ120CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ120CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ120CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ120CA-M3/52-ND | $1.35582 | Direct |
| SMBJ120CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ120CA-M3/5B-ND | $1.44084 | Direct |
| SMBJ120CA-13-F | Diodes Incorporated | 1,424 | 31-SMBJ120CA-13-FCT-ND | $4.52000 | Direct |
| SMBJ120CA-HR | Littelfuse Inc. | 0 | SMBJ120CA-HR-ND | $126.29457 | Direct |










