
SMBJ120A-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ120A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120A-M3/52 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ120D-M3/H | Vishay General Semiconductor - Diodes Division | 1,949 | 112-SMBJ120D-M3/HCT-ND | $6.58000 | Direct |
| SMBJ120A-E3/52 | Vishay General Semiconductor - Diodes Division | 238 | 112-SMBJ120A-E3/52CT-ND | $4.28000 | Similar |
| SMBJ120A | Taiwan Semiconductor Corporation | 4,608 | SMBJ120AFSCT-ND | $5.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.06541 | $7,990.57 |



