DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110D-M3/H

DigiKey Part Number
SMBJ110D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ110D-M3/HGICT-ND - Cut Tape (CT)
SMBJ110D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110D-M3/H
Description
TVS DIODE 110VWM 174VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
174V Clamp 3.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
174V
Current - Peak Pulse (10/1000µs)
3.45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.47800$24.78
100$1.57150$157.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.10144$826.08
1,500$0.98647$1,479.70
2,250$0.92780$2,087.55
3,750$0.86183$3,231.86
5,250$0.82273$4,319.33
7,500$0.78471$5,885.32
18,750$0.70120$13,147.50
37,500$0.64959$24,359.62
75,000$0.60711$45,533.25
Manufacturers Standard Package