SMBJ100CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,969
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44083
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44084
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.65660
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1,020
Unit Price: $5.84000
Datasheet

Direct


Bourns Inc.
In Stock: 17,113
Unit Price: $5.02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 12,667
Unit Price: $4.77000
Datasheet

Direct


Diodes Incorporated
In Stock: 35,355
Unit Price: $4.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29457
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100CAHE3/5B

DigiKey Part Number
SMBJ100CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100CAHE3/5B
Description
TVS DIODE 100VWM 162VC DO214AA
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ100CA-E3/52Vishay General Semiconductor - Diodes Division1,969SMBJ100CA-E3/52GICT-ND$5.26000Direct
SMBJ100CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ100CA-M3/52-ND$1.44083Direct
SMBJ100CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ100CA-M3/5B-ND$1.44084Direct
ATV06B101JB-HFComchip Technology0ATV06B101JB-HF-ND$1.65660Direct
SMBJ100CATaiwan Semiconductor Corporation1,020SMBJ100CAFSCT-ND$5.84000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types