Direct
Direct
Direct
Direct

SMBG9.0CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBG9.0CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG9.0CA-E3/5B |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG9.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG9.0CA-M3/52-ND | $4.22996 | Direct |
| SMBG9.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG9.0CA-M3/5B-ND | $5.21131 | Direct |
| SMBG9.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG9.0CAHE3/52-ND | $4.49763 | Direct |
| SMBG9.0CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG9.0CAHE3/5B-ND | $4.46779 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $5.15054 | $16,481.73 |


