SMBG15A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,165
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.00323
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.71664
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.03500
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.01303
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.36875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.01741
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.01741
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG15A-M3/52

DigiKey Part Number
SMBG15A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG15A-M3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.78243$20,868.23