
SMBG12A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG12A-E3/52GITR-ND - Tape & Reel (TR) SMBG12A-E3/52GICT-ND - Cut Tape (CT) SMBG12A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG12A-E3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $9.52900 | $95.29 |
| 100 | $6.37990 | $637.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.76561 | $3,574.21 |
| 1,500 | $4.37279 | $6,559.19 |
| 2,250 | $4.17268 | $9,388.53 |
| 3,750 | $3.94783 | $14,804.36 |
| 5,250 | $3.81467 | $20,027.02 |
| 7,500 | $3.68526 | $27,639.45 |

