SMB8J7.5C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.98272
Datasheet

Similar


Bourns Inc.
In Stock: 8,849
Unit Price: $4.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,730
Unit Price: $4.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.30478
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,558
Unit Price: $5.84000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
14.3V Clamp 55.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J7.5C-E3/52

DigiKey Part Number
SMB8J7.5C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J7.5C-E3/52
Description
TVS DIODE 7.5VWM 14.3V DO214AA
Customer Reference
Detailed Description
14.3V Clamp 55.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
55.9A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J7.5CA-E3/52Vishay General Semiconductor - Diodes Division0SMB8J7.5CA-E3/52-ND$1.98272Direct
SMBJ7.5CABourns Inc.8,849SMBJ7.5CABCT-ND$4.93000Similar
SMBJ7.5CA-TPMCC (Micro Commercial Components)1,730SMBJ7.5CA-TPMSCT-ND$4.03000Similar
SMBJ7.5CAE3/TR13Microchip Technology0SMBJ7.5CAE3/TR13-ND$4.30478Similar
SMBJ7.5CE3/TR13Microchip Technology0SMBJ7.5CE3/TR13-ND$2.65883Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types