SMB8J6.0CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.40575
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.01621
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.14028
Datasheet

Similar


Bourns Inc.
In Stock: 5,527
Unit Price: $3.38000
Datasheet

Similar


STMicroelectronics
In Stock: 9,220
Unit Price: $3.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,302
Unit Price: $5.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J6.0CHE3/5B

DigiKey Part Number
SMB8J6.0CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J6.0CHE3/5B
Description
TVS DIODE 6VWM 11.4VC DO214AA
Customer Reference
Detailed Description
11.4V Clamp 70.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
11.4V
Current - Peak Pulse (10/1000µs)
70.2A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types