SMB8J6.0CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.55482
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13737
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,229
Unit Price: $4.19000
Datasheet

Similar


Bourns Inc.
In Stock: 5,527
Unit Price: $3.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.94000

Similar


STMicroelectronics
In Stock: 8,720
Unit Price: $3.45000
Datasheet

Similar


YAGEO
In Stock: 8,833
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75886
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.15539
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.15539
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,302
Unit Price: $5.01000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49128
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49128
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J6.0CA-E3/5B

DigiKey Part Number
SMB8J6.0CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J6.0CA-E3/5B
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.3V Clamp 77.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
77.7A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.51083$4,834.66
6,400$1.43487$9,183.17
Manufacturers Standard Package