
SMB8J5.0CAHM3_B/I | |
---|---|
DigiKey Part Number | 112-SMB8J5.0CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J5.0CAHM3_B/I |
Description | TVS DIODE 5VWM 5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 87A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 87A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $2.02119 | $6,467.81 |
6,400 | $1.86421 | $11,930.94 |
9,600 | $1.78427 | $17,128.99 |
16,000 | $1.69442 | $27,110.72 |
22,400 | $1.66698 | $37,340.35 |